Cart

VJ0805Y105KXXTW1BC

VISHAY VJ0805Y105KXXTW1BC

image shown is a representation only

VISHAY

KC 1,0µF 0805 10% 25V X7R
Supplier: Vishay
Matchcode: KC1,0U0805X7R025K NORM
Rutronik No.: KKK23513
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
On request
0.0847 $
254.10 $

Prices

3,000 0.0847 $
6,000 0.076 $
30,000 0.069 $
75,000 0.0659 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
BCC
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?