Cart

VJ0805Y104KXARW1BC

VISHAY VJ0805Y104KXARW1BC

image shown is a representation only

VISHAY

KC 100nF 0805 50V X7R 10%
Supplier: Vishay
Matchcode: KC100N0805X7R050K NORM
Rutronik No.: KKK21277
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
On request
0.0514 $
514.00 $

Prices

10,000 0.0514 $
20,000 0.0502 $
30,000 0.0493 $
50,000 0.0484 $
80,000 0.0475 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
4
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?