Cart

VJ0805A5R6CXBBP31X

VISHAY VJ0805A5R6CXBBP31X

image shown is a representation only

VISHAY

KC 5,6pF0805 0,25pF100V NP0AECQ
Supplier: Vishay
Matchcode: KC5,6P0805NP0100CAECQ
Rutronik No.: KKS4795
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
Soon available
0.1034 $
1,034.00 $

Prices

10,000 0.1034 $
20,000 0.0943 $
50,000 0.0901 $

Parameter

C(N)
5,6p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1 mm
Electrodes
NME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?