Cart

VJ0805A560JXBMC

VISHAY VJ0805A560JXBMC

image shown is a representation only

VISHAY

KC 56pF 0805 5% NP0 100V marked
Supplier: Vishay
Matchcode: KC56P0805NP0100J NORM
Rutronik No.: KKK23520
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
Soon available
0.0711 $
213.30 $

Prices

3,000 0.0711 $
6,000 0.0635 $
30,000 0.0579 $
75,000 0.0553 $

Parameter

C(N)
56p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Notes
MARKED
Length
2 mm
Diameter/width
1.25 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?