Cart

VJ0805A101JXACW1BC

VISHAY VJ0805A101JXACW1BC

image shown is a representation only

VISHAY

KC 100pF 0805 5% 50V NP0
Supplier: Vishay
Matchcode: KC100P0805NP0050J NORM
Rutronik No.: KKK19677
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Soon available
0.0429 $
171.60 $

Prices

4,000 0.0429 $
12,000 0.0383 $
52,000 0.0349 $
152,000 0.0334 $

Parameter

C(N)
100p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
BCC
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?