Cart

VJ0603Y681KXBAC31

VISHAY VJ0603Y681KXBAC31

image shown is a representation only

VISHAY

KC 680pF 0603 10% 100V X7R AECQ
Supplier: Vishay
Matchcode: KC680P0603X7R100KAECQ
Rutronik No.: KKK18553
Unit Pack: 4000
MOQ: 60000
package: 0603
Packaging: REEL PAP
On request
0.0452 $
2,712.00 $

Prices

60,000 0.0452 $
80,000 0.0432 $

Parameter

C(N)
680p F
V(N)
100 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
6
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?