Cart

VJ0603HIFRQ1KIT

VISHAY VJ0603HIFRQ1KIT

image shown is a representation only

VISHAY

SORT CHIP-K.1,0pF-47pF 0603 RF
Supplier: Vishay
Matchcode: SORT-KC 0603 RF VISHAY
Rutronik No.: KKS3419
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: INDIVIDUAL
In Stock
167.58 $
167.58 $

Prices

1 167.58 $
2 162.79 $

Parameter

Case size
0603
Dielectric
NP0 HIGH-Q
Style
CHIP
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
26x...pcs
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?