Cart

VJ0603A471FXAAC

VISHAY VJ0603A471FXAAC

image shown is a representation only

VISHAY

KC 470pF 0603 1% 50V NP0
Supplier: Vishay
Matchcode: KC470P0603NP0050F NORM
Rutronik No.: KKK20481
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.2937 $
1,174.80 $

Prices

4,000 0.2937 $
16,000 0.2808 $
32,000 0.2705 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
1 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?