Cart

VJ0402Y473KXJAC

VISHAY VJ0402Y473KXJAC

image shown is a representation only

VISHAY

KC 47nF 0402 10% 16V X7R
Supplier: Vishay
Matchcode: KC47N0402X7R016K NORM
Rutronik No.: KKK22615
Unit Pack: 5000
MOQ: 90000
package: 0402
Packaging: REEL PAP
On request
0.0661 $
5,949.00 $

Parameter

C(N)
47n F
V(N)
16 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0402
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?