Cart

VJ0402HIFRQ1KIT

VISHAY VJ0402HIFRQ1KIT

image shown is a representation only

VISHAY

SORT CHIP-K.1,0pF-82pF 0402 RF
Supplier: Vishay
Matchcode: SORT-KC 0402 RF VISHAY
Rutronik No.: KKS3418
Unit Pack: 1
MOQ: 1
package: 0402
Packaging: INDIVIDUAL
On request
203.50 $
203.50 $

Prices

1 203.50 $
2 198.42 $
3 193.33 $
6 189.26 $
12 184.16 $

Parameter

Case size
0402
Dielectric
NP0 HIGH-Q
Style
CHIP
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
21x...pcs
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Leadfree Defin.
4
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?