Cart

VI20150S-E3/4W

VISHAY VI20150S-E3/4W

image shown is a representation only

VISHAY

S-Diode 150V 20A 0,75V TO262AA
Supplier: Vishay
Matchcode: VI20150S-E3/4W
Rutronik No.: DSKYP5545
Unit Pack: 50
MOQ: 1000
package: TO262AA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
1,110.00 $

Prices

1,000 1.11 $
1,300 1.09 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.75 V
I(FSM)
160 A
Mounting
THT
Technology
Trench MOS
T(j) max
150 °C
Automotive
NO
Package
TO262AA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?