Cart

VI10150S-E3/4W

VISHAY

S-Diode 150V 10A 0.69V TO262-2
Supplier: Vishay
Matchcode: VI10150S-E3/4W
Rutronik No.: DSKYP5543
Unit Pack: 1000
MOQ: 1000
package: TO262
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7323 $
732.30 $

Prices

1,000 0.7323 $
2,000 0.72 $
4,000 0.7076 $
5,000 0.6952 $
6,000 0.6828 $

Parameter

Configuration
SINGLE
V(RRM)
150 V
I(F)per diode
10 A
Package
TO262
Automotive
NO
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
60 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?