Cart

VESD05A1B-02V-G-08

VISHAY VESD05A1B-02V-G-08

image shown is a representation only

VISHAY

ARRAY ESD UNI 6,8V SOD-523
Supplier: Vishay
Matchcode: VESD05A1B-02V
Rutronik No.: DTRL11686
Unit Pack: 3000
MOQ: 3000
package: SOD-523
Packaging: REEL
On request
0.096 $
288.00 $

Prices

3,000 0.096 $
6,000 0.0919 $
9,000 0.0899 $
12,000 0.0851 $
15,000 0.0809 $

Parameter

Package
SOD-523
PowerDissipati
0.033 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
0.95 V
Stand-off V Vwm
5 V
Serie
VESD
Tolerance
10 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?