Cart

VESD05-02V-G-08

VISHAY VESD05-02V-G-08

image shown is a representation only

VISHAY

ARRAY ESD BI 5V SOD523
Supplier: Vishay
Matchcode: VESD05-02V-G-08
Rutronik No.: DTRL10071
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1109 $
332.70 $

Prices

3,000 0.1109 $
6,000 0.097 $
12,000 0.0832 $

ARRAY ESD BI 5V SOD523 Description

FEATURES



• Single-line ESD-protection
• Low leakage current
• ESD-immunity acc. IEC 61000-4-2
± 8 kV contact discharge
± 15 kV air discharge
• e3 - Sn

Parameter

Package
SOD523
PowerDissipati
0.108 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.5 V
Automotive
NO
Clamping voltag
20 V
Stand-off V Vwm
5 V
Serie
VESD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?