Cart

VESD01-02V-G-08

VISHAY VESD01-02V-G-08

image shown is a representation only

VISHAY

ARRAY ESD UNI 1V SOD523
Supplier: Vishay
Matchcode: VESD01-02V-G-08
Rutronik No.: DTRL11356
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0961 $
288.30 $

Prices

3,000 0.0961 $
6,000 0.092 $
9,000 0.0899 $
12,000 0.0851 $
15,000 0.081 $

Parameter

Package
SOD523
Application
UNIDIRECTI
Breakdown-V(BR)
1.5 V
Automotive
NO
Stand-off V Vwm
9 V
Serie
VESD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?