Cart

VEML6075

VISHAY

UVA & UVB Light Sensor
Supplier: Vishay
Matchcode: VEML6075
Rutronik No.: ICINOS1069
Unit Pack: 2500
MOQ: 2500
package: OPLGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
3,375.00 $

Prices

2,500 1.35 $
5,000 1.28 $

Parameter

Distance
16 bits
t rise
355 nm
Proximity
Digital
Lambda max
0.3 µs
Lambda peak
0.3 µs
Vcc(min)
1.7 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
2.5 mm²
Lux-range min
100 µA
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
OPLGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?