Cart

VEMI85AA-HGK-GS08

VISHAY VEMI85AA-HGK-GS08

image shown is a representation only

VISHAY

EMI Filter+ESD 8CH LLP3313-17L
Supplier: Vishay
Matchcode: VEMI85AA-HGK
Rutronik No.: DTRL11179
Unit Pack: 3000
MOQ: 15000
package: LL3313-17L
Packaging: REEL
On request
0.2407 $
3,610.50 $

Parameter

Package
LL3313-17L
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
7 V
Stand-off V Vwm
5 V
Serie
EMI-Filter
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?