Cart

VEMD2523X01

VISHAY VEMD2523X01

image shown is a representation only

VISHAY

PHOTODIODE GULWING AEC-Q101 70°
Supplier: Vishay
Matchcode: VEMD2523X01
Rutronik No.: IR6068
Unit Pack: 6000
MOQ: 6000
package: GULLWING
Packaging: REEL
On request
0.212 $
1,272.00 $

Prices

6,000 0.212 $
12,000 0.20 $
18,000 0.201 $
24,000 0.1864 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
350 nm
Sens.range max.
1120 nm
Photo curr.min.
7 µA
Rise/Fall time
100 ns
Package
GULLWING
Photo curr.max.
14 µA
SMD/THT
SMD
Detection angle
70 °
Dark current
10 nA
Packaging
REEL
Automotive
AEC-Q(100)
Forward V/Vceo
1 V
Reverse V/Veco
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?