Cart

VDRS07H420BSE

VISHAY

VDRS 7mm DC=560V CL=1120V 56J
Supplier: Vishay
Matchcode: VR420V075,0
Rutronik No.: WVDR2228
Unit Pack: 250
MOQ: 3000
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1655 $
496.50 $

Prices

3,000 0.1655 $
5,000 0.1595 $

Parameter

Diameter
9 mm
U(AC)
420 V
U(DC)
560 V
U(CL)
1120 V
Max.current
1200 A
Energy
56 J
Packaging
BULK
Pitch
5 mm
Automotive
NO
Wire length
24 mm
Package
7mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?