Cart

VDRS07H060ASE

VISHAY

VDRS 9mm DC=85V CL=165V 8,3J
Supplier: Vishay
Matchcode: VR60V075,0
Rutronik No.: WVDR2506
Unit Pack: 1500
MOQ: 4500
package: 7mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1344 $
604.80 $

Prices

4,500 0.1344 $
10,500 0.1165 $

Parameter

Diameter
9 mm
U(AC)
60 V
U(DC)
85 V
U(CL)
100 V
Power rating
0.25 W
Energy
36 J
Packaging
AMMOPACK
Pitch
5 mm
Automotive
NO
Wire length
11 mm
Package
7mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?