Cart

VDRH10S460AME

VISHAY

VDRH 10mm DC=615V CL=1240V 115J
Supplier: Vishay
Matchcode: VR460V10
Rutronik No.: WVDR1757
Unit Pack: 500
MOQ: 1000
package: 10mm
Packaging: AMMOPACK
On request
0.3365 $
336.50 $

Prices

1,000 0.3365 $
2,000 0.3333 $
5,000 0.3301 $

Parameter

Diameter
12.5 mm
U(AC)
460 V
U(DC)
615 V
U(CL)
1240 V
Max.current
3500 A
Energy
115 J
Packaging
AMMOPACK
Pitch
7.5 mm
Automotive
NO
Wire length
17 mm
Package
10mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?