Cart

VCNL4020-GS08

VISHAY VCNL4020-GS08

image shown is a representation only

VISHAY

Proximity-Ambient Light Sensor
Supplier: Vishay
Matchcode: VCNL4020-GS08
Rutronik No.: ICIN2980
Unit Pack: 3300
MOQ: 3300
package: INDIVIDUAL
Packaging: REEL
On request
1.90 $
6,270.00 $

Parameter

Distance
16 bits
Resolution
200 mm
Proximity
I²C
Vcc(min)
2.5 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
11.76 mm²
Lux-range min
10 µA
Lux-range max
0.25 lux
Icc
16383 lux
Top(min)
-25 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?