Cart

VBUS05B1-SD0-G4-08

VISHAY VBUS05B1-SD0-G4-08

image shown is a representation only

VISHAY

ESD 1-Line BI 45W 8,5V CLP0603
Supplier: Vishay
Matchcode: VBUS05B1-SD0-G4-08
Rutronik No.: DTRL10358
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0555 $
832.50 $

Parameter

Package
0603
PowerDissipati
0.045 kW
Application
BIDIRECTIO
Breakdown-V(BR)
8.5 V
Automotive
NO
Clamping voltag
18 V
Stand-off V Vwm
5.5 V
Serie
VBUS
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?