Cart

VBUS051BD-HD1-GS08

VISHAY VBUS051BD-HD1-GS08

image shown is a representation only

VISHAY

1-LINE ESD PROT 7,9V LLP1006-2L
Supplier: Vishay
Matchcode: VBUS051BD-HD1
Rutronik No.: DTRL8342
Unit Pack: 8000
MOQ: 8000
package: LLP1006-2L
Packaging: REEL
Soon available
0.14 $
1,120.00 $

Prices

8,000 0.14 $
16,000 0.128 $
24,000 0.1211 $
32,000 0.11 $
40,000 0.1006 $

Parameter

Package
LLP1006-2L
PowerDissipati
0.045 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.9 V
Automotive
NO
Clamping voltag
16 V
Stand-off V Vwm
5 V
Serie
VBUS
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?