Cart

VBT6045C-E3/8W

VISHAY

S-Diode 45V 30A 0.51V TO-263AB
Supplier: Vishay
Matchcode: VBT6045C-E3/8W
Rutronik No.: DSKY5411
Unit Pack: 50
MOQ: 1600
package: TO-263AB
Packaging: REEL
On request
2.42 $
3,872.00 $

Parameter

V(RRM)
45 V
Configuration
CommoCatho
I(F)per diode
60 A
V(F)
0.47 V
Mounting
SMD
Technology
General
T(j) max
150 °C
I(FSM)
320 A
Automotive
NO
Package
TO-263AB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?