Cart

V8P10HM3/86A

VISHAY

SCHOTTKY-DIODE 8A 100V SMPC
Supplier: Vishay
Matchcode: V8P10
Rutronik No.: DSKYS6121
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/17/2016
0.3513 $
526.95 $

Prices

1,500 0.3513 $
3,000 0.3143 $
4,500 0.2933 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
8 A
Package
SMPC
Automotive
AEC-Q(101)
Technology
Schottky
T(j) max
150 °C
V(F)
0.582 V
I(FSM)
150 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?