Cart

V3FM15HM3/H

VISHAY

SCHOTTKY-DIOD 40A 150V DO-219AB
Supplier: Vishay
Matchcode: V3FM15HM3/H
Rutronik No.: DSKY5397
Unit Pack: 1
MOQ: 1
package: DO-219AB
Packaging: REEL
Topseller
In Stock
0.12 $
0.12 $

Prices

1 0.12 $
6,000 0.115 $
12,000 0.1125 $
18,000 0.1064 $
24,000 0.101 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.66 V
Mounting
SMF
Technology
Schottky
T(j) max
175 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
DO-219AB
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?