Cart

V20100S-E3/4W

VISHAY V20100S-E3/4W

image shown is a representation only

VISHAY

S-DIODE 100V 20A TO220-3
Supplier: Vishay
Matchcode: V20100S-E3/4W
Rutronik No.: DSGLP6245
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
Topseller
On request
1.66 $
1,660.00 $

Parameter

V(RRM)
100 V
IF(AV)
20 A
I(FSM)
250 A
V(F)
0.69 V
trr
250 ns
T(j)min
-40 °C
T(j)max
150 °C
Technology
Trench MOS
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?