Cart

V1FM15-M3/H

VISHAY

SCHOTTKY-DIOD 30A 150V DO-219AB
Supplier: Vishay
Matchcode: V1FM15-M3/H
Rutronik No.: DSKY5378
Unit Pack: 3000
MOQ: 12000
package: DO-219AB
Packaging: REEL
Topseller
On request
0.0746 $
895.20 $

Prices

12,000 0.0746 $
24,000 0.0709 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.64 V
Mounting
SMF
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO-219AB
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?