Cart

UGF8GT-E3/45

VISHAY

RECT 400V 8A 1,25V TO220FP
Supplier: Vishay
Matchcode: UGF8GT-E3/45
Rutronik No.: DSGLP6261
Unit Pack: 50
MOQ: 1000
package: ITO220-2
Packaging: TUBE
On request
1.29 $
1,290.00 $

Parameter

V(RRM)
400 V
IF(AV)
8 A
I(FSM)
110 A
V(F)
1.25 V
trr
35 ns
T(j)min
-40 °C
T(j)max
150 °C
Automotive
NO
Package
ITO220-2
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?