Cart

UF4004-E3/54

VISHAY UF4004-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1A 400V DO41
Supplier: Vishay
Matchcode: UF4004
Rutronik No.: DSGL4792
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
Best Choice
In Stock
0.093 $
511.50 $

Prices

5,500 0.093 $
11,000 0.0861 $
22,000 0.082 $
33,000 0.0741 $
44,000 0.0681 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?