Cart

TZS4692-GS08

VISHAY TZS4692-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 6,8V 5% QUADROMELF
Supplier: Vishay
Matchcode: TZS4692
Rutronik No.: DZ10982
Unit Pack: 2500
MOQ: 12500
package: QUADROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.034 $
425.00 $

Prices

12,500 0.034 $
15,000 0.031 $

Parameter

U(Z)
6.8 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Automotive
AEC-Q(101)
Package
QUADROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?