Cart

TZS4679-GS08

VISHAY TZS4679-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 2,0V 5% QUADROMELF
Supplier: Vishay
Matchcode: TZS4679
Rutronik No.: DZ8230
Unit Pack: 2500
MOQ: 12500
package: QUADROMELF
Packaging: REEL
On request
0.0394 $
492.50 $

Prices

12,500 0.0394 $
25,000 0.0362 $

Parameter

U(Z)
2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
QUADROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?