Cart

TZMC7V5-GS18

VISHAY TZMC7V5-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 7,5V 5% MINIMELF
Supplier: Vishay
Matchcode: TZMC7V5
Rutronik No.: DZ7860
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0246 $
246.00 $

Prices

10,000 0.0246 $
20,000 0.0133 $
50,000 0.0123 $

Parameter

U(Z)
7.5 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?