Cart

TZMC62-GS18

VISHAY TZMC62-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 62V 5% MINIMELF
Supplier: Vishay
Matchcode: TZMC62
Rutronik No.: DZ9109
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0258 $
258.00 $

Prices

10,000 0.0258 $
20,000 0.0139 $
50,000 0.0129 $

Parameter

U(Z)
62 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?