Cart

TZMB5V6-GS18

VISHAY TZMB5V6-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 5,6V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB5V6
Rutronik No.: DZ7890
Unit Pack: 10000
MOQ: 10000
package: MiniMELF
Packaging: REEL
Best Choice
In Stock
0.02 $
200.00 $

Prices

10,000 0.02 $
20,000 0.023 $
30,000 0.0219 $
70,000 0.0182 $

Parameter

U(Z)
5.6 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MiniMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?