Cart

TZMB3V0-GS08

VISHAY TZMB3V0-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 3,0V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB3V0
Rutronik No.: DZ7888
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.016 $
200.00 $

Prices

12,500 0.016 $
30,000 0.0149 $

Parameter

U(Z)
3 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?