Cart

TZMB12-GS18

VISHAY TZMB12-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 12V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB12
Rutronik No.: DZ11116
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0199 $
199.00 $

Prices

10,000 0.0199 $
20,000 0.0183 $
40,000 0.0158 $

Parameter

U(Z)
12 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?