Cart

TSUS5400

VISHAY TSUS5400

image shown is a representation only

VISHAY

IR-EMITTER 950NM 5MM 44° 14MW/S
Supplier: Vishay
Matchcode: TSUS5400-AS12
Rutronik No.: IR2906
Unit Pack: 4000
MOQ: 4000
package: +100
Packaging: REEL
On request
0.1375 $
550.00 $

Prices

4,000 0.1375 $
8,000 0.1322 $
12,000 0.1301 $
16,000 0.1248 $
24,000 0.1206 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
14 mW/sr
Forward current
100 mA
Emission Angle
44 Degree
Rise/Fall time
0.8 µs
Power dissip
210 mW
Automotive
NO
Package
+100
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?