Cart

TSUS4300

VISHAY TSUS4300

image shown is a representation only

VISHAY

IR-EMITTER 950NM, 32DEG,3MM
Supplier: Vishay
Matchcode: TSUS4300
Rutronik No.: IR4510
Unit Pack: 5000
MOQ: 5000
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.117 $
585.00 $

Prices

5,000 0.117 $
15,000 0.0978 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
7 mW/sr
Forward current
100 mA
Emission Angle
32 Degree
Rise/Fall time
0.8 µs
Power dissip
170 mW
Automotive
NO
Package
T 1
Reverse voltage
5 V
T(A) min
-55 °C
Forward voltage
1.3 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?