Cart

TSTA7300

VISHAY TSTA7300

image shown is a representation only

VISHAY

IR-EMITTER 875NM TO-18,24°20MW/
Supplier: Vishay
Matchcode: TSTA7300
Rutronik No.: IR6312
Unit Pack: 1000
MOQ: 1000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
1,810.00 $

Prices

1,000 1.81 $
5,000 1.73 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
20 mW/sr
Forward current
100 mA
Emission Angle
24 Degree
Rise/Fall time
0.6 µs
Power dissip
180 mW
Automotive
NO
Package
TO18
Reverse voltage
5 V
Forward voltage
1.4 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
A
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?