Cart

TSSS2600

VISHAY TSSS2600

image shown is a representation only

VISHAY

IR-EMITTER SIDE VIEW 950NM
Supplier: Vishay
Matchcode: TSSS2600
Rutronik No.: IR5892
Unit Pack: 5000
MOQ: 5000
package: SIDEVIEW
Packaging: BULK
On request
0.2086 $
1,043.00 $

Prices

5,000 0.2086 $
10,000 0.1701 $
15,000 0.1685 $
20,000 0.1669 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
2.6 mW/sr
Forward current
100 mA
Emission Angle
50 Degree
Rise/Fall time
0.8 µs
Power dissip
170 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?