Cart

TSSP58P38

VISHAY TSSP58P38

image shown is a representation only

VISHAY

IR Detector 38KHZ Proximity Sen
Supplier: Vishay
Matchcode: TSSP58P38
Rutronik No.: IR6016
Unit Pack: 1500
MOQ: 1500
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4853 $
727.95 $

Prices

1,500 0.4853 $
7,500 0.4069 $

Parameter

Type
IRRECEIVER
Burst type
ShortBurst
Carrier freq.
38 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Irradiance min
0.35 mW/m²
Power consumpt.
10 mW
Op.temp.min.
-25 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?