Cart

TSSP4P38

VISHAY TSSP4P38

image shown is a representation only

VISHAY

IR-RECEIVER FOR PROXIMITY SENS.
Supplier: Vishay
Matchcode: TSSP4P38
Rutronik No.: IR5832
Unit Pack: 1
MOQ: 2160
package: SIDEVIEW
Packaging: BOX
On request
0.4782 $
1,032.91 $

Parameter

Type
IRRECEIVER
Carrier freq.
38 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Irradiance min
0.35 mW/m²
Irradiance max
30000 mW/m²
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?