Cart

TSOP75438TR

VISHAY TSOP75438TR

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 38KHZ
Supplier: Vishay
Matchcode: TSOP75438TR
Rutronik No.: IR5362
Unit Pack: 2300
MOQ: 2300
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.713 $
1,639.90 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
3 mA
Viewing angle
150 °
Irradiance min
0.7 mW/m²
Irradiance max
30000 mW/m²
AGC
4
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200900
Country
Philippines
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?