Cart

TSOP37538HTT1

VISHAY TSOP37538HTT1

image shown is a representation only

VISHAY

IR-RECEIVER AGC5 38KHZ TOP VIEW
Supplier: Vishay
Matchcode: TSOP37538HTT1
Rutronik No.: IR6753
Unit Pack: 1500
MOQ: 1500
package: TOPVIEW
Packaging: REEL
On request
1.30 $
1,950.00 $

Prices

1,500 1.30 $
3,000 1.23 $
4,500 1.14 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
2.5 V
Supply volt max
6 V
Supply current
3 mA
Viewing angle
75 °
Irradiance min
0.12 mW/m²
Irradiance max
30 mW/m²
AGC
2
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
TOPVIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?