Cart

TSOP36336TT

VISHAY TSOP36336TT

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 36KHZ TOPVIEW
Supplier: Vishay
Matchcode: TSOP36336TT
Rutronik No.: IR6766
Unit Pack: 1190
MOQ: 1190
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7236 $
861.08 $

Prices

1,190 0.7236 $
2,380 0.6067 $

Parameter

Type
IRRECEIVER
Burst type
ShortBurst
Carrier freq.
36 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
100 °
Irradiance min
0.12 mW/m²
Irradiance max
30000 mW/m²
AGC
1
Power consumpt.
10 mW
Op.temp.min.
-25 °C
SMD/THT
SMD
Automotive
NO
Package
TOPVIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?