Cart

TSOP31236

VISHAY TSOP31236

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 36KHZ AGC2
Supplier: Vishay
Matchcode: TSOP31236
Rutronik No.: IR4498
Unit Pack: 50
MOQ: 1000
package: SIDEVIEW
Packaging: TUBE
On request
0.34 $
340.00 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
36 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Irradiance min
0.35 mW/m²
Irradiance max
30000 mW/m²
AGC
2 / 8
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?