Cart

TSMF1030

VISHAY TSMF1030

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 870NM Z-B
Supplier: Vishay
Matchcode: TSMF1030
Rutronik No.: IR4104
Unit Pack: 1000
MOQ: 1000
package: SUBMINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3899 $
389.90 $

Prices

1,000 0.3899 $
2,000 0.3269 $

Parameter

Case type
EMITTER
Wavelength (pea
870 nm
Radiant Intens.
2.5 mW/sr
Forward current
20 mA
Emission Angle
34 Degree
Rise/Fall time
0.03 µs
Power dissip
190 mW
Automotive
NO
Package
SUBMINI
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?