Cart

TSKS5400S

VISHAY TSKS5400S

image shown is a representation only

VISHAY

IR-EMITTER SIDE VIEW 950NM
Supplier: Vishay
Matchcode: TSKS5400S
Rutronik No.: IR4477
Unit Pack: 2000
MOQ: 2000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3433 $
686.60 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
2 mW/sr
Forward current
50 mA
Emission Angle
60 Degree
Rise/Fall time
0.4 µs
Power dissip
170 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
6 V
T(A) min
-40 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?